The EL7156CSZ-T13 is a lead-free gate driver IC from Intersil, packaged in a SOIC case. It operates over a temperature range of -40°C to 85°C and can supply a maximum output current of 3.5A. This device is compliant with RoHS regulations and is available in quantities of 2500 per reel.
Sign in to ask questions about the Intersil EL7156CSZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7156CSZ-T13 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7156 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7156CSZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.