
High-performance, 3.5A peak output current gate driver IC in an 8-pin SOIC package. Features tristate capability and operates from a supply voltage up to 18V. Designed for a wide temperature range of -40°C to 85°C, this lead-free, RoHS compliant component ensures reliable power management in demanding applications.
Sign in to ask questions about the Intersil EL7156CSZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7156CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Supply Voltage | 18V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7156CSZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
