
The EL7158ISZ is a single gate driver IC from Intersil, packaged in a SOIC case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. The device can handle a maximum output current of 12A and a maximum power dissipation of 909mW. It is compliant with RoHS regulations and is available in a rail/Tube packaging configuration with 97 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7158ISZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7158ISZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 12ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Power Dissipation | 909mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.3mA |
| Output Current | 12A |
| Output Voltage | 12V |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7158ISZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.