
Dual channel MOSFET driver, featuring an industrial temperature grade (-40°C to 85°C). This integrated circuit provides high-speed power MOSFET driving capabilities with a nominal supply voltage of 15V, operating within a range of 4.5V to 15V. The device is housed in an 8-terminal SOIC8 package (JEDEC R-PDSO-G8) with a width of 3.9116mm and length of 4.9022mm. It functions as a buffer or inverter-based MOSFET driver, supporting two independent channels.
Intersil EL7202CSZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9116 |
| Length | 4.9022 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 15 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.