
The EL7212CSZ is a dual-channel gate driver IC from Intersil, featuring a maximum output current of 100mA and a maximum supply voltage of 15V. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The IC operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 570mW. It is compliant with RoHS regulations and does not contain SVHC substances.
Intersil EL7212CSZ technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 25ns |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
