
Dual channel gate driver for power MOSFETs, featuring a 2A maximum output current and 25ns turn-on delay. Operates from a 4.5V to 15V supply voltage with a maximum supply current of 2.5mA. Packaged in a lead-free SOIC with dimensions of 4.9mm length, 3.9mm width, and 1.45mm height. Suitable for surface mounting, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Intersil EL7212CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 25ns |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
