
The EL7222CN is a dual gate driver IC from Intersil, packaged in a PDIP package and mounted through a hole. It operates over a temperature range of -40°C to 85°C and is not compliant with RoHS or Reach SVHC. The device has a maximum power dissipation of 1.05W and a maximum output current of 4A. It can supply a maximum current of 5mA and has a maximum supply voltage of 15V. The EL7222CN has a fall time of 20ns and a turn-on/turn-off delay time of 25ns.
Sign in to ask questions about the Intersil EL7222CN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7222CN technical specifications.
| Package/Case | PDIP |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 1.05W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | EL7222 |
| Supply Current | 5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL7222CN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
