Intersil EL7242CNZ technical specifications.
| Package/Case | PDIP |
| Height | 3.3mm |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 9.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7242CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.