
The EL7242CSZ-T13 is a dual gate driver IC from Intersil, featuring a maximum output current of 2A and a maximum power dissipation of 570mW. It operates within a temperature range of -40°C to 85°C and is available in a lead-free SOIC package. This device is suitable for surface mount applications and is RoHS compliant.
Intersil EL7242CSZ-T13 technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7242 |
| Supply Current | 2.5mA |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7242CSZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
