
Dual high-speed MOSFET driver IC, featuring two independent drivers and outputs. Delivers up to 2A output current with a 20ns fall time and 25ns turn-on delay. Operates from a 4.5V to 16V supply voltage, with a maximum supply current of 2.5mA. Packaged in a lead-free SOIC surface mount case, measuring 4.9mm x 3.9mm x 1.45mm, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL7252CSZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7252CSZ technical specifications.
| Package/Case | SOIC |
| Fall Time | 20ns |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Power Dissipation | 570mW |
| Max Supply Current | 2.5mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Turn-On Delay Time | 25ns |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7252CSZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
