
The EL7457CL is a 4-channel gate driver IC from Intersil, packaged in a VQFN package, suitable for surface mount. It operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant. It is available in a rail or tube packaging format with 90 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7457CL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7457CL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
