
Quad MOSFET driver IC featuring 2A maximum output current and 2ns propagation delay. Operates from a 5V to 16.5V supply range, with a maximum supply current of 2mA. This surface mount QFN package offers 4 independent driver circuits and outputs. Suitable for operation between -40°C and 85°C, this component is RoHS compliant.
Intersil EL7457CLZ technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7457CLZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.