
Four-channel gate driver IC featuring a 2A maximum output current and a 2ns propagation delay. Operates with a supply voltage range of 4.5V to 18V, with a maximum supply voltage of 16.5V and a typical supply current of 2mA. Designed for surface mounting in a SOIC package, this lead-free and RoHS-compliant component offers a wide operating temperature range from -40°C to 85°C.
Intersil EL7457CSZ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7457CSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.