
Quad-channel, surface-mount gate driver IC featuring a maximum output current of 2A. Operates within a supply voltage range of 5V to 16.5V, with a maximum supply current of 2mA. Designed for a wide operating temperature range from -40°C to 85°C. This lead-free, RoHS-compliant component is housed in a SOIC package.
Checking distributor stock and pricing after the page loads.
Intersil EL7457CSZ-T7 technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
