
The EL7457CUZ-T13 is a 4-channel gate driver IC from Intersil, featuring a QSOP package and surface mount design. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device can supply up to 2A of output current and has a maximum supply voltage of 16.5V. It also has a low supply current of 2mA and fast turn-on and turn-off delay times of 14.5ns and 12.5ns, respectively.
Intersil EL7457CUZ-T13 technical specifications.
| Package/Case | QSOP |
| Fall Time | 13ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Outputs | 4 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7457 |
| Supply Current | 2mA |
| Turn-Off Delay Time | 12.5ns |
| Turn-On Delay Time | 14.5ns |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7457CUZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
