
Quad-channel, surface-mount gate driver IC featuring a QSOP package. Delivers up to 2A maximum output current with a supply voltage range of 5V to 16.5V. Operates across a temperature range of -40°C to 85°C, with a maximum supply current of 2mA. This lead-free, RoHS-compliant component offers four outputs for efficient power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7457CUZ-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Supply Current | 2mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7457CUZ-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
