Intersil EL7513IWTZ-T7A technical specifications.
| Package/Case | SOT-23-8 |
| Current Rating | 600mA |
| Efficiency | 91% |
| Frequency | 1.2MHz |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 18V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7513IWTZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.