Intersil EL7513IY technical specifications.
| Package/Case | MSOP |
| Current Rating | 600mA |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7513IY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.