The EL7515IYZ-T13 is a boost regulator IC with an adjustable output voltage of 17V and a maximum output current of 600mA. It operates with an efficiency of 92% and has a maximum input voltage of 13.2V and a minimum input voltage of 1.8V. The device is designed for surface mount applications and is packaged in a 3mm wide MSOP package. The EL7515IYZ-T13 is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Intersil EL7515IYZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7515IYZ-T13 technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7515IYZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
