
The EL7516IYZ-T13 is a single-output boost regulator from Intersil. It operates from an input voltage of 2.5V to 5.5V and provides an output voltage of 18V with a maximum output current of 600mA. The device is available in an MSOP package and is suitable for surface mount applications. The EL7516IYZ-T13 has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Intersil EL7516IYZ-T13 technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 600mA |
| Output Voltage | 18V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7516IYZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
