IC LED DRIVER REGULATOR TSOT23-8
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-8 |
| Frequency | 1.5MHz |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Topology | Boost |
| RoHS | Compliant |