
Voltage Regulators - Switching Regulators EL7531IYZ MONOLITHIC 1 AMP STP-DWNG
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.2A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL7531 |
| Width | 3mm |
| RoHS | Compliant |
