
Single step-down DC-DC controller and regulator featuring adjustable output voltage from 800mV to 5.5V, with a maximum output current of 2A. Operates with an input voltage range of 2.5V to 5.5V and achieves up to 94% efficiency. This surface mountable component is housed in a 10-pin MSOP package, measuring 3mm in length and width, and 0.86mm in height. It boasts a maximum switching frequency of 1.65MHz and a quiescent current of 500uA, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | MSOP |
| Efficiency | 94% |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Packaging | Cut Tape |
| Quiescent Current | 500uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.65MHz |
| Width | 3mm |
| RoHS | Compliant |
