
Adjustable synchronous DC/DC buck controller IC, capable of 1A output current. Features a wide input voltage range of 2.5V to 5.5V and a maximum output voltage of 5.5V. Achieves up to 94% efficiency with a low quiescent current of 400uA. Packaged in a 10-MSOP for surface mounting, operating from -40°C to 85°C. RoHS compliant and lead-free.
Intersil EL7536IYZ technical specifications.
| Package/Case | MSOP |
| Current Rating | 1A |
| Efficiency | 94% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7536IYZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
