
The EL7556DCMZ is a DC/DC controller from Intersil, featuring an adjustable output voltage of 3.8V and a maximum output current of 6A. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The EL7556DCMZ includes a synchronous rectifier for improved efficiency.
Sign in to ask questions about the Intersil EL7556DCMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7556DCMZ technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7556DCMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
