The EL7563CMZ is a surface mount DC/DC controller from Intersil, featuring an adjustable output voltage of 2.5V and a maximum output current of 4A. It operates over a temperature range of -40°C to 85°C and is packaged in a SO case. The device is RoHS compliant and includes a synchronous rectifier. It is available in a rail/Tube packaging with 38 units per package.
Sign in to ask questions about the Intersil EL7563CMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7563CMZ technical specifications.
| Package/Case | SO |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 2.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7563CMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
