
Adjustable synchronous DC/DC buck controller with 4A output current capability. Features a wide input voltage range of 4.5V to 5.5V and an adjustable output voltage from 1V to 3.8V. Achieves up to 95% efficiency, ideal for power management applications. Surface mountable in a 20-pin SOIC package, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Intersil EL7564CMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7564CMZ technical specifications.
| Package/Case | SO |
| Efficiency | 95% |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Voltage | 3.8V |
| Min Output Voltage | 1V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 3.8V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7564CMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
