Intersil EL7581IRE technical specifications.
| Current Rating | 60mA |
| Height | 900um |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 570mA |
| Output Voltage | 17V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL7581IRE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.