Intersil EL7581IREZ technical specifications.
| Package/Case | HTSSOP |
| Current Rating | 60mA |
| Efficiency | 90% |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 720mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 720mA |
| Output Voltage | 17V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7581IREZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.