
The EL7581IREZ-T13 is a boost converter from Intersil with an efficiency of 90%. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount HTSSOP package. The converter has a maximum input voltage of 14V and an output voltage of 17V, with a maximum output current of 720mA. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTSSOP |
| Efficiency | 90% |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 14V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 720mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 14V |
| Output Current | 720mA |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4.4mm |
| RoHS | Compliant |