
The EL7584IRZ is a dual DC/DC controller from Intersil, packaged in a TSSOP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and lead free. The device has a frequency of 1MHz and is designed for surface mount applications with a height of 1.2mm and a length of 7.8mm. The output voltage is 17V and the device has two outputs.
Sign in to ask questions about the Intersil EL7584IRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7584IRZ technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 17V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7584IRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.