Intersil EL7584IRZ-T13 technical specifications.
| Package/Case | TSSOP |
| Height | 900um |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7584IRZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.