This 4-channel DC/DC controller from Intersil features an output voltage of 20V and is packaged in a QFN format. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is available in quantities of 2500 and is packaged on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7585AILZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7585AILZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.