
The EL7586 is a 4-channel DC/DC controller from Intersil, packaged in a QFN format for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. With a package quantity of 2500 units per reel, this device is suitable for high-volume production.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7586ILZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | EL7586 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7586ILZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.