Intersil EL7630ICZ-T7 technical specifications.
| Package/Case | SC |
| Frequency | 1.35MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 27V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7630ICZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.