
The EL7630IWTZ-T7A is a 6-channel boost LED driver from Intersil, operating from -40°C to 85°C. It features analog and PWM dimming, with a maximum supply voltage of 5.5V and a maximum supply current of 1mA. This surface mount device is packaged in a SOT-23-5 case and is available in tape and reel quantities of 250. The EL7630IWTZ-T7A is lead-free and RoHS compliant.
Sign in to ask questions about the Intersil EL7630IWTZ-T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL7630IWTZ-T7A technical specifications.
| Package/Case | SOT-23-5 |
| Dimming | Analog, PWM |
| Frequency | 1.35MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of LEDs | 6 |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Current per Channel | 350mA |
| Output Voltage | 27V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7630IWTZ-T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.