
The EL7641AILTZ-T13 is a 5.5V 20V 5-output power supply from Intersil, packaged in a QFN package. It operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in quantities of 2500 per reel. It is designed for surface mount applications and has a maximum input voltage of 5.5V and minimum input voltage of 2.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL7641AILTZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7641AILTZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
