Intersil EL7642ILTZ technical specifications.
| Package/Case | QFN |
| Frequency | 1.35MHz |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.6A |
| Max Output Voltage | 18V |
| Min Output Voltage | 2.75V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.6A |
| Output Voltage | 20V |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7642ILTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.