
Intersil EL7900ILCZ technical specifications.
| Fall Time | 170000ns |
| Height | 700um |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EL7900 |
| Wavelength | 550nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7900ILCZ to view detailed technical specifications.
No datasheet is available for this part.