Intersil EL7900ILCZ-EVALZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Analog |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Method | Optical |
| Series | EL7900 |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL7900ILCZ-EVALZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.