
Single-channel, rail-to-rail audio amplifier IC featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. Offers 90dB voltage gain and 100MHz gain bandwidth product, with 65mA output current per channel. Operates from a 3V to 5V supply, consuming 2mA typical supply current. Packaged in a SOT-23-6 surface mount case, this lead-free and RoHS compliant component is rated for -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Intersil EL8100IWZ-T7 technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
No datasheet is available for this part.
