High-performance single-channel operational amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This surface-mount IC offers a 100MHz gain bandwidth product, 90dB common mode rejection ratio, and 90dB voltage gain. Designed for operation with supply voltages from 3V to 5V, it draws 2mA of operating supply current and delivers 65mA output current per channel. Packaged in a SOT-23-6, this lead-free and RoHS compliant component operates within a temperature range of -40°C to 85°C.
Intersil EL8100IWZ-T7A technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8100IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
