
General-purpose operational amplifier featuring a 200MHz -3dB bandwidth and 200V/µs slew rate. This single-channel IC offers a 90dB voltage gain and 90dB common mode rejection ratio, with a 100MHz gain bandwidth product. Designed for surface mounting in a SOT-23-5 package, it operates from a 3V to 5V supply and consumes 2mA of supply current. Key specifications include a 1.5µA input bias current and 800µV input offset voltage, with a maximum output current of 65mA per channel. This RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil EL8101IWZ-T7A technical specifications.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 90dB |
| Gain | 90dB |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 1.5uA |
| Input Offset Voltage (Vos) | 800uV |
| Input Offset Voltage-Max | 6mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Output Current per Channel | 65mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 100dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 200V/µs |
| Slew Rate-Nom | 200V/µs |
| Supply Current | 2.4mA |
| Technology | BIPOLAR |
| Voltage Gain | 90dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8101IWZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
