
The EL8103IW-T7 is a single-channel amplifier from Intersil with a gain bandwidth product of 200MHz and a -3db bandwidth of 500MHz. It features an input bias current of 6uA and an input offset voltage of 800uV. The amplifier operates over a temperature range of -40°C to 85°C and is available in a surface mount SOT-23-5 package. It draws an operating supply current of 5.6mA and can supply an output current of up to 65mA per channel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8103IW-T7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8103IW-T7 technical specifications.
| -3db Bandwidth | 500MHz |
| Package/Case | SOT-23-5 |
| Gain Bandwidth Product | 200MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 800uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 65mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL8103IW-T7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
