
Dual channel video distribution amplifier featuring a 200MHz -3dB bandwidth and 800V/µs slew rate. This surface mount SOIC package integrates two amplifiers, offering a 450mA output current per channel. Operating from a single 4.5V to 13V supply, it exhibits a 6nV/√Hz input voltage noise density and 5µA input bias current. Designed for general amplification applications, it operates within a -40°C to 85°C temperature range.
Intersil EL8108ISZ technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | SOIC |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 25mV |
| Input Type | NO |
| Input Voltage Noise Density | 6nV/sqrt Hz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 14.3mA |
| Operating Supply Voltage | 12V |
| Output Current | 450mA |
| Output Current per Channel | 450mA |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 800V/µs |
| Supply Current | 18mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8108ISZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.