Intersil EL8170FSZ-T7 technical specifications.
| Bandwidth | 192kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 114dB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8170FSZ-T7 to view detailed technical specifications.
No datasheet is available for this part.