
The EL8171IS-T13 is a general-purpose operational amplifier from Intersil. It features an input bias current of 10 pA and an input offset voltage of 470 uV. The op-amp operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.4V and 5.5V. It is available in a surface-mount SOIC package and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Intersil EL8171IS-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8171IS-T13 technical specifications.
| -3db Bandwidth | 450kHz |
| Package/Case | SOIC |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 470uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 0.55V/µs |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil EL8171IS-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
