
The EL8172FSZ-T7 instrumentation amplifier from Intersil features a gain of 100dB and a bandwidth of 170kHz. It is available in a surface mount SOIC package and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and lead free, making it suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
Intersil EL8172FSZ-T7 technical specifications.
| Bandwidth | 170kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 100dB |
| Gain | 100dB |
| Input Offset Voltage-Max | 70uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 104dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |