
The EL8172ISZ-T13 is a single op-amp from Intersil, packaged in a surface mount SOIC package. It has a bandwidth of 170kHz and an input bias current of 10pA. The device operates over a temperature range of -40 to 125°C and consumes an operating supply current of 65uA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil EL8172ISZ-T13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil EL8172ISZ-T13 technical specifications.
| -3db Bandwidth | 170kHz |
| Package/Case | SOIC |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 70uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8172ISZ-T13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
