
The EL8173ISZ-T13 is a single op-amp from Intersil with a -3db bandwidth of 396kHz. It operates over a temperature range of -40°C to 125°C and consumes 65uA of operating supply current. The op-amp has an input bias current of 700pA and an input offset voltage of 200uV. It is available in a lead-free SOIC package and is compliant with RoHS regulations.
Intersil EL8173ISZ-T13 technical specifications.
| -3db Bandwidth | 396kHz |
| Package/Case | SOIC |
| Input Bias Current | 700pA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65uA |
| Output Current per Channel | 32mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 0.55V/µs |
| RoHS | Compliant |
Download the complete datasheet for Intersil EL8173ISZ-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.